What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD4025BPWE4

90ns@ 15V, 50pF 1 3 3 3 3V 18V 3.4mA NOR Gate CD4000 3.4mA TSSOP-14 5mm*4.4mm*1.15mm
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4025BPWE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4025BPWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.546
Stock
216,630
7,419,115
Authorized Distributors
1
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
90 ns
90 ns
Low Level Output Current
3.4 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4025BPWE4.

Related Parts

21ns@ 4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA NOR Gate HCT 4mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
NOR 74HCT27 e4 74HCT logic gate circuit 21ns @ 4.5V 50pF 6.35mm 4mA 4mA 2V
Nexperia74HC27PW,118
74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
Texas InstrumentsSN74LV27APWR
NOR 74LV27 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
7.9ns@ 5V,50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
4.9ns@ 3.3V,50pF 3 3 2V 3.6V 24mA NOR Gate LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm

Descriptions

Descriptions of Texas Instruments CD4025BPWE4 provided by its distributors.

90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA NOR Gate CD4000 3.4mA TSSOP-14 5mm*4.4mm*1.15mm
NOR CD4025 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
Gate / Inverter Logic IC; No. of Inputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.