Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4025BPW

CD4025 R-PDSO-G14 4000B Tube logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4025BPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+5.08%

CAD Models

Download Texas Instruments CD4025BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.572
Stock
7,456,545
281,658
Authorized Distributors
5
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
90 ns
90 ns
Low Level Output Current
4.2 mA
3.4 mA
High Level Output Current
-4.2 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4025BPW.

Related Parts

Nexperia74HC27PW,118
74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
Nexperia74HC27PW,112
Inverter NOR 74HC27 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
21ns@4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA NOR Gate HCT 4mA TSSOP-14 SMD 5.1mm × 4.5mm × 950μm
7.9ns@ 5V,50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
4.9ns@ 3.3V,50pF 3 3 2V 3.6V 24mA NOR Gate LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
7.9ns@ 5V,50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA TSSOP-14 SMD mount 5mm*4.4mm*900μm

Descriptions

Descriptions of Texas Instruments CD4025BPW provided by its distributors.

CD4025 R-PDSO-G14 4000B Tube logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V
IC GATE NOR 3CH 3-INP 14TSSOP NOR Gate IC 3 Channel 14-TSSOP
LOGIC, 3IN NOR GATE TRIPLE, 14TSSOP; Logic Type:NOR; Output Current:6.8mA; No. of Inputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4025; Logic IC Family:CD4000; Logic IC Function:Triple 3-Input AND Gate; Output Current Max:6.8mA; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.