Texas Instruments CD74HC173E

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC173E.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-3.16%

CAD Models

Download Texas Instruments CD74HC173E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.512
Stock
302,310
99,432
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
16
-
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
-
Number of Bits per Element
4
-
Propagation Delay
300 ns
300 ns
Frequency
60 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC173E.

Related Parts

Texas InstrumentsSN74HC175N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Texas InstrumentsCD74HC175E
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsSN74HC175NE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC173E provided by its distributors.

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube
HC Logic Buffer/Line Driver, Non-Inverting, Tri-State, Master Reset, Single-Ended, 8μA, 7.8mA, 60MHz, 2V~6V, 34ns@6V, 50pF, 10pF, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
LOGIC, QUAD D-TYPE F-F 3-ST, 16DIP; Logic Family / Base Number: 74HC173; Flip-Flop Type: D; Propagation Delay: 17ns; Frequency: 60MHz; Output Current: 7.8mA; Logic Case Style: DIP; No. of ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC173E .