onsemi MM74C175N

D FLIP-FLOP / Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
$ 15.019
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74C175N.

IHS

Datasheet5 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.019
$ 0.526
$ 0.526
Stock
75,530
352,895
352,895
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Propagation Delay
300 ns
500 ns
500 ns
Frequency
2 MHz
14 MHz
14 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of onsemi MM74C175N provided by its distributors.

D FLIP-FLOP / Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
D Flip-Flop, CMOS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
Positive edge 300μA 400ns Antiphase,Non-inverting Differential 1 3V 15V 16mA D-Type Bus Interface 74C Single ended 10pF -15mA 10MHz DIP Through hole mounting 19.81mm*6.35mm*3.3mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd