Texas Instruments CD74HC174E

D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC174E.

Newark

Datasheet16 pages11 years ago
Datasheet16 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-1.65%

CAD Models

Download Texas Instruments CD74HC174E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.497
$ 0.428
$ 0.428
Stock
388,979
392,037
392,037
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
250 ns
165 ns
165 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC174E.

Related Parts

Texas InstrumentsSN74HC174N
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
Texas InstrumentsSN74HC273N
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
onsemi74AC174PC
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Rail
Texas InstrumentsCD74ACT175E
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC174E provided by its distributors.

D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin PDIP Tube
High Speed CMOS Logic Hex D-Type Flip-Flops with eset 16-PDIP -55 to 125
Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 5.2mA 5.2mA 10pF 2V~6V
Positive edge 8μA 28ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Master Reset HC CMOS 10pF 5.2mA 35MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, LOGIC, HEX D-TYPE F-F HS, 16DIP; Output Current:5.2mA; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74174; Logic IC Family:HC; Logic IC Function:Hex D-Type Flip-Flop with Reset; Output Current Max:5.2mA; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
The 'HC174 and 'HCT174 are edge triggered flip-flops which utilize silicon gate CMOS circuitry to implement D-type flipflops. They possess low power and speeds comparable to low power Schottky TTL circuits. The devices contain six master slave flip-flops with a common clock and common reset. Data on the D input having the specified setup and hold times is transferred to the Q output on the low to high transition of the CLOCK input. The MR input, when low, sets all outputs to a low state. Each output can drive ten low power Schottky TTL equivalent loads. The 'HCT174 is functional as well as, pin compatible to the 'LS174.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.