Texas Instruments CD4013BF3A

Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin CDIP Tube
$ 18.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4013BF3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CD4013BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.959
$ 0.347
$ 0.347
Stock
118,989
705,092
705,092
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
-
1
1
Propagation Delay
400 ns
300 ns
300 ns
Frequency
24 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4013BF
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14
Texas InstrumentsCD54HC74F3A
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14
Texas InstrumentsCD54HC74F
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14

Descriptions

Descriptions of Texas Instruments CD4013BF3A provided by its distributors.

Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin CDIP Tube
CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125
IC FF D-TYPE DUAL 1BIT 14CDIP / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm)
20¦ÌA 90ns@ 15V,50pF , 2 3V 18V 6.8mA Set(Preset) and Reset CD4000 5pF 6.8mA 24MHz CDIP-14 5.08mm
IC FF D-TYPE 2-ELE 1-BIT 14-CDIP
INDUSTRIAL, 30-V, LOW-POWER CURR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4013 BF3A
  • CD4013BF/3A
  • CD4013BF3A.