Texas Instruments CD4009UBM96

CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4009UBM96.

Texas Instruments

Datasheet15 pages18 years ago
Datasheet17 pages24 years ago

CAD Models

Download Texas Instruments CD4009UBM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.403
Stock
249,521
330,728
330,728
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
60 ns
60 ns
60 ns
Low Level Output Current
1.5 mA
30 mA
30 mA
High Level Output Current
24 mA
-1.65 mA
-1.65 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
4 µA
4 µA

Related Parts

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16
50ns@ 15V,50pF 6 1 6 6 3V 18V 40mA Inverter 4000 10mA SOIC-16 SMD mount 1.5mm(height)
Texas InstrumentsCD4069UBMG4
CMOS Hex Inverter 14-SOIC -55 to 125
Texas InstrumentsCD4049UBDE4
Cmos Hex Inverting Buffer/Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4049UBDE4.
4000B Series 3 to 15 V 1 uA Hex Inverting SMT Schmitt Trigger - SOIC-14
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4009UBM96 provided by its distributors.

CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125
Lead Free Inverter Surface Mount ROHS3Compliant logic gate circuit 50pF -55C~125C 18V 1.5mA 24mA
Buffer Logic IC; Supply Voltage Min:18V; Supply Voltage Max:3V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.