Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14069UBFEL

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14069UBFEL.

IHS

Datasheet7 pages15 years ago

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC14069UBFEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.195
Stock
391,744
2,734,275
2,734,275
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
125 ns
125 ns
125 ns
Low Level Output Current
8.8 mA
4.2 mA
4.2 mA
High Level Output Current
8.8 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Inverter 6-Element CMOS 14-Pin SOIC N T/R
MC14069 Series 3 - 18 Vdc CMOS Hex Inverter - SOIC-14
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74HCT14DRG3
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD74HCT14M96E4
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD4049UBDW
Buffer Inverter CD4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 2.65mm 4.3mA 24mA 15V

Descriptions

Descriptions of onsemi MC14069UBFEL provided by its distributors.

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
4069 8542.39.00.01 4000B Tape & Reel (TR) logic gate circuit 55ns @ 15V 50pF 2.05mm 8.8mA 8.8mA 18V
IC INVERTER 6CH 1-INP SOEIAJ-14
Inverter 6-Element CMOS 14-Pin SO EIAJ T/R
3V 18V SOEIAJ-14 SMD mount,glue mount
MC14069UBFEL, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd