Texas Instruments CD4049UBD

IC Hex Buff/conv Inverter 16SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4049UBD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet37 pages12 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet17 pages24 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.44%

CAD Models

Download Texas Instruments CD4049UBD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.261
Stock
228,828
2,050,050
2,050,050
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
50 ns
50 ns
50 ns
Low Level Output Current
26 mA
25 mA
25 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Supply Voltage
18 V
20 V
20 V
Quiescent Current
4 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4049UBD.

Related Parts

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16
Texas InstrumentsCD4009UBM
CMOS hex inverting buffer/converter 16-SOIC -55 to 125
Texas InstrumentsCD4009UBMG4
CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125
50ns@ 15V,50pF 6 1 6 6 3V 18V 40mA Inverter 4000 10mA SOIC-16 SMD mount 1.5mm(height)
4000/14000/40000 SERIES HEX 1-INPUT INVERT GATE PDSO16
Texas InstrumentsCD4069UBMG4
CMOS Hex Inverter 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4049UBD provided by its distributors.

IC HEX BUFF/CONV INVERTER 16SOIC
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC Tube
6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125
Texas Instruments , SOICencapsulation, 6-Channel, 16Pin
LOGIC, HEX BUFF/CONV INVERTER, 16SOIC; Logic Family / Base Number: CD4049; Logic Device Type: Buffer, Inverting; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; Logic IC Base Number: 4049; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 4049; Logic IC Function: Hex Buffer / Converter; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4049UBD .