Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2640F128RGZR

1Mbps Bluetooth 2.4GHz I2C, I2S, JTAG, SPI, UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2640F128RGZR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-85.45%

CAD Models

Download Texas Instruments CC2640F128RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 4.74
Stock
573,941
256,890
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
2.4 GHz
2.4 GHz
Data Rate
200 kbps
1 Mbps
Interface
I2C, I2S, UART
I2C, SPI, UART
Current - Receiving
6.1 mA
6.1 mA
Current - Transmitting
9.1 mA
9.1 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
1.7 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2540TF256RHAT
Extended industrial temperature Bluetooth® Low Energy (LE) wireless MCU 40-VQFN -40 to 125
Texas InstrumentsCC2540TF256RHAR
Extended industrial temperature Bluetooth® Low Energy (LE) wireless MCU 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments CC2640F128RGZR provided by its distributors.

1Mbps Bluetooth 2.4GHz I2C,I2S,JTAG,SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
97dBm 3.8V 2.4GHz(Typ) 1Mbps I²C,I²S,JTAG,SPI,UART 1.8V VQFN-48 SMD mount 1mm(height)
IC RF TXRX+MCU BLE 5.1 48VQFN IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad
MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2640F128RGZR.