Texas Instruments CC2540TF256RHAT

Extended industrial temperature Bluetooth® Low Energy (LE) wireless MCU 40-VQFN -40 to 125
$ 4.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2540TF256RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2540TF256RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.719
$ 4.221
Stock
202,053
354,904
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
-
2.4 GHz
Data Rate
1 Mbps
1 Mbps
Interface
SPI, USART, USB
SPI, USART, USB
Current - Receiving
22.1 mA
22.1 mA
Current - Transmitting
31.6 mA
31.6 mA
Sensitivity (dBm)
-93 dBm
-93 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2540F256RHAT
RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 1 Mbps, 24 dBm out, 2 V to 3.6 V, VQFN-40
Texas InstrumentsCC2571RHAT
RF Network Processor 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC2540TF256RHAT provided by its distributors.

Extended industrial temperature Bluetooth® Low Energy (LE) wireless MCU 40-VQFN -40 to 125
93dBm 2.402GHz 3.6V 2.48GHz 1Mbps SPI,USART,USB 2V QFN SMD mount 950μm(height)
Bluetooth v4.0 (BLE) SMART SOC Class II High Temp 1Mbps 40-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.