Texas Instruments CC2510F8RSP

2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN
$ 4.724

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2510F8RSP.

element14 APAC

Datasheet244 pages16 years ago
Datasheet245 pages11 years ago

Farnell

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2510F8RSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCC2511F8RSP
2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN -40 to 85
Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2543RHMT
2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-QFN
MicrochipMRF24J40-I/ML
2.4 GHZ IEEE/ZIGBEE TRANSCEIVER. QFN | Microchip Technology Inc. MRF24J40-I/ML
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515

Descriptions

Descriptions of Texas Instruments CC2510F8RSP provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN
TEXAS INSTRUMENTS CC2510F8RSP IC, TRX, 2.4GHZ, 8K FLASH, QFN36
IC RF TXRX+MCU ISM>1GHZ 36-VFQFN
RF Integrated Circuits CC2510 8kB Chipset
IC 2.4 GHZ RADIO XCVR MCU 8KB FLASH QFN-36
SOC 8051 CMOS 36-Pin VQFN EP Tray
RF Embedded Transceiver IC; Frequency Band Range:2400 to 2483.5MHz; Frequency Band Type:ISM / SRD; Data Rate Max:500Kbps; Integrated MCU Type:8051 MCU; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.