Texas Instruments CC2511F16RSPR

2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2511F16RSPR.

Texas Instruments

Datasheet245 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet245 pages13 years ago
Datasheet244 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet28 pages20 years ago

Mouser

Augswan

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2511F16RSPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 5.8
Stock
284,693
211,162
Authorized Distributors
2
3
Case/Package
VQFN EP
QFN
Number of Pins
36
36
Frequency
-
-
Data Rate
500 kbps
-
Interface
SPI, UART
SPI, USART, USB
Current - Receiving
17.1 mA
22.9 mA
Current - Transmitting
16 mA
26 mA
Sensitivity (dBm)
-103 dBm
-103 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2511F16RSPR.

Related Parts

Texas InstrumentsCC2541F256TRHARQ1
IC RF TXRX+MCU BLUETOOTH 40VFQFN / SimpleLink Bluetooth Low Energy Wireless MCU for Automotive
Texas InstrumentsCC8521RHAR
IC RF TXRX+MCU ISM>1GHZ 40VFQFN IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad
Texas InstrumentsCC2540F128RHAR
RF IC, 93dBm 2.402GHz-2.48GHz 1Mbps SPI/USART/USB 2V QFN SMD 950μm

Descriptions

Descriptions of Texas Instruments CC2511F16RSPR provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
1dBm 15.5mA~26mA General ISM > 1GHz 14.7mA~22.9mA 2FSK,GFSK,MSK 3.6V 500Kbps I²S,SPI,USART,USB 103dBm 3V QFN-36 SMD mount 6mm(Length)*6mm(width)
RF/ IF Transmitters & Receiver IC; Transmitting Current:26mA; Data Rate:500Kbps; Frequency Range:2400MHz to 2483.5MHz; Modulation Type:FSK, GFSK, MSK; RF IC Case Style:QFN; No. of Pins:36; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.