Texas Instruments CC2510F8RSPR

2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2510F8RSPR.

Newark

Datasheet244 pages16 years ago

Mouser

Texas Instruments

CAD Models

Download Texas Instruments CC2510F8RSPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.724
Stock
166,752
170,662
Authorized Distributors
0
1
Frequency
-
-
Max Frequency
-
2.4835 GHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
QFN
QFN
Packaging
Tape & Reel (TR)
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
3.3 V

Related Parts

Texas InstrumentsCC2510F16RSPR
2.4 GHz Radio Transceiver, 8051 MCU and 16 kB Flash memory 36-VQFN
Texas InstrumentsCC2510F16RSP
2.4 GHz Radio Transceiver, 8051 MCU and 16 kB Flash memory 36-VQFN
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515
Texas InstrumentsCC2511F8RSPR
2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC2510F8RSPR provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN
802.15.4/ZigBee 2483.5MHz 500Kbps 36-Pin QFN Tape and Reel
SOC Microcontroller 3.6V 36-Pin VQFN EP T/R
RF Integrated Circuits CC2510 8kB Chipset Tape and Reel
IC RF TXRX+MCU ISM>1GHZ 36-VFQFN
RF/ IF Transmitters & Receiver IC; Transmitting Current:26mA; Data Rate:500Kbps; Frequency Range:2400MHz to 2483.5MHz; Modulation Type:FSK, GFSK, MSK; RF IC Case Style:QFN; No. of Pins:36; Supply Voltage Range:2V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.