Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2510F32RHHT

2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85
$ 4.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2510F32RHHT.

Newark

Datasheet245 pages11 years ago

Texas Instruments

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-58.70%

CAD Models

Download Texas Instruments CC2510F32RHHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.797
$ 4.47
Stock
194,793
624,595
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
36
36
Frequency
2.4 GHz
2.4 GHz
Data Rate
500 kbps
500 kbps
Interface
SPI, USART
SPI, USART
Current - Receiving
22.9 mA
22.9 mA
Current - Transmitting
26 mA
26 mA
Sensitivity (dBm)
-103 dBm
-103 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsCC2510F8RHHR
2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN -40 to 85
Texas InstrumentsCC2543RHBR
2.4 GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-VQFN -40 to 85
Texas InstrumentsCC2510F8RHHT
2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC2510F32RHHT provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85
IC RF TXRX+MCU ISM>1GHZ 36-VFQFN IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad
1dBm 15.5mA~26mA General ISM > 1GHz 14.7mA~22.9mA 2FSK,GFSK,MSK 3.6V 500Kbps I²S,SPI,USART 103dBm 2V QFN SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.