Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2543RHBR

2.4 GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-VQFN -40 to 85
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2543RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments CC2543RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 3.2
Stock
388,744
130,772
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Frequency
2.4 GHz
2.4 GHz
Data Rate
2 Mbps
2 Mbps
Interface
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
21.2 mA
21.2 mA
Current - Transmitting
26 mA
29.4 mA
Sensitivity (dBm)
-90 dBm
-98 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2543RHBR.

Related Parts

Texas InstrumentsCC2530F32RHAT
IC RF TXRX+MCU 802.15.4 40VFQFN IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Texas InstrumentsCC2530F32RHAR
IC RF TXRX+MCU 802.15.4 40VFQFN IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Texas InstrumentsCC2541F128RHAR
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC2543RHBR provided by its distributors.

2.4 GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-VQFN -40 to 85
IC RF TXRX+MCU ISM>1GHZ 32VFQFN IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
QFN-32-EP(5x5) RF Transceiver ICs ROHS
5dBm 26mA~29.4mA General ISM > 1GHz 21.2mA GFSK,MSK 2.379GHz 3.6V 2.496GHz 2Mbps I²C,SPI,USART 98dBm 2V QFN SMD mount 5mm*5mm*1mm
RF TRANSCEIVER, 2.4GHZ, VQFN-32; Taux de transfert: 2Mbps; Modulation RF / IF: GFSK, MSK; Fréquence, min.: -; Fréquence, max..: 2.4GHz; Courant de réception: 21.2A; Type de boîtier CI RF: VQFN; Nombre de broches: 32Broche(s); T
RF TRANSCEIVER, 2.4GHZ, VQFN-32; Data Rate:2Mbps; RF / IF Modulation:GFSK, MSK; Frequency Min:-; Frequency Max:2.4GHz; Receiving Current:21.2A; RF IC Case Style:VQFN; No. of Pins:32Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Transmitting Current:26A; Output Power (dBm):5dBm; Sensitivity dBm:-98dBm; RF Transceiver Applications:Consumer Electronics, Wireless Audio, Wireless Game Controllers, Wireless Keyboard & Mouse; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2543RHBR .