Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2510F8RHHR

2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN -40 to 85

$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2510F8RHHR.

Texas Instruments

Datasheet245 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet245 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-40.41%

CAD Models

Download Texas Instruments CC2510F8RHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.725
$ 4.26
Stock
233,475
153,876
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
36
36
Frequency
2.4 GHz
2.4 GHz
Data Rate
-
-
Interface
SPI, UART
SPI, UART
Current - Receiving
17.1 mA
17.1 mA
Current - Transmitting
16 mA
16 mA
Sensitivity (dBm)
-103 dBm
-103 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2510F8RHHR.

Related Parts

Texas InstrumentsCC2541F128RHAR
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F256RHAT
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F128RHAT
Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC2510F8RHHR provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN -40 to 85
Low-Power SoC (System-on-Chip) with MCU, Memory, 2.4 GHz RF Transceiver, and USB Controller
IC RF TXRX+MCU ISM>1GHZ 36-VFQFN IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 36; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.