Texas Instruments CC2500RTK

IC RF TXRX ISM>1GHZ 20VFQFN / IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2500RTK.

Texas Instruments

Datasheet96 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages20 years ago

TME

Farnell

element14 APAC

Newark

CAD Models

Download Texas Instruments CC2500RTK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
Stock
117,753
251,020
Authorized Distributors
0
2
Frequency
-
2.4 GHz
Max Frequency
2.4835 GHz
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN EP
VQFN EP
Packaging
-
Cut Tape
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Related Parts

Texas InstrumentsCC110LRGPR
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC1101RGP
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP Tube
Texas InstrumentsCC1100RTKR
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
MicrochipATTINY44A-MMH
Microchip ATtiny44A MCU, AVR Core, 20-Pin, VQFN Package, 0 CAN Channels
MCU 8-Bit ATTINY84A AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 20-Pin VQFN T/R
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC2500RTK provided by its distributors.

IC RF TXRX ISM>1GHZ 20VFQFN / IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad
Tube CC2500 Surface Mount 2FSK GFSK MSK OOK IC RF TxRx Only 4mm -104dBm 1.8/3.6V 1dBm
RF Transceiver FSK/MSK/OOK 2.5V/3.3V 20-Pin VQFN EP Tube
Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-VQFN -40 to 85
RF/Microwave Transceiver SOC, 2400MHz Min, 2483.5MHz Max, 1TX, 1RX
RF TRANSCEIVER, 2400MHZ TO 2483.5MHZ, QFN20
RF Integrated Circuits 2.4GHz TRANSCEIVER CHIP
1dBm 11.1mA~21.5mA General ISM >1GHz 13.3mA~19.6mA 2FSK GFSK MSK OOK 2.4GHz 3.6V 2.5GHz 500Kbps SPI 104dBm 1.8V QFN SMD 850μm H
IC, RF TRANSCEIVER, SINGLE CHIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.