Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC110LRGPR

600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC110LRGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet85 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-5.28%

CAD Models

Download Texas Instruments CC110LRGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.625
$ 2.13
Stock
767,777
368,426
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
20
20
Frequency
-
928 MHz
Data Rate
600 kbps
600 kbps
Interface
SPI
SPI
Current - Receiving
17.1 mA
17.1 mA
Current - Transmitting
34.2 mA
34.2 mA
Sensitivity (dBm)
-116 dBm
-116 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCC115LRGPR
Chip; RF; 300-928MHz; 12dBm; 600kbps; 26MHz; FSK/GFSK/OOK; 1.8-3.6V; QFN-20
Texas InstrumentsCC1150-RTR1
RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC110LRGPR provided by its distributors.

600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
Value line Sub-1 GHz wireless transceiver 20-QFN -40 to 85
Wireless Transceiver ICs; CC110LRGPR; TEXAS INSTRUMENTS; 20; 3.6 V; 1.8 V; Surface Mount
RF Transceiver 300-928MHz SPI 12dBm -116dBm QFN
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
IC RF TXRX ISM<1GHZ 20VFQFN "IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad"
RF Transceiver, ISM <1GHz, 2FSK/4FSK/GFSK/MSK/OOK, 300/348/387/464/779/928MHz, 600Kbps SPI, 12dBm 116dBm, 12.3~34.2mA 14.3~17.1mA, 1.8V 3.6V, VQFN-20, SMD, 1mm H
RF TRANSCEIVER, QFN-20; Frequency Min: 300MHz; Frequency Max: 928MHz; RF / IF Modulation: 2FSK, 4FSK, GFSK, OOK; Data Rate: 600Kbps; Receiving Current: 14.7mA; RF IC Case Style: QFN; No. of Pins: 20Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; Transmitting Current: 33.6mA; Output Power (dBm): 12dBm; Sensitivity dBm: -116dBm; RF Transceiver Applications: Ultra Low Power Wireless Applications ISM/SRD Bands, Wireless Alarm & Security Systems; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC110LRGPR .
  • CC110LRGPR.