Texas Instruments CC1100RTKR

Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
$ 4.661
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1100RTKR.

Texas Instruments

Datasheet100 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet99 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages19 years ago
Datasheet2 pages20 years ago

Mouser

LCSC

iiiC

Jameco (USA)

Inventory History

3 month trend:
-23.39%

CAD Models

Download Texas Instruments CC1100RTKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.661
$ 5.075
$ 5.075
Stock
367,761
202,435
202,435
Authorized Distributors
2
3
3
Case/Package
VQFN EP
VQFN EP
VQFN EP
Number of Pins
20
20
20
Frequency
-
928 MHz
928 MHz
Data Rate
500 kbps
500 kbps
500 kbps
Interface
SPI
SPI
SPI
Current - Receiving
20 mA
15.9 mA
15.9 mA
Current - Transmitting
30.9 mA
31.1 mA
31.1 mA
Sensitivity (dBm)
-112 dBm
-111 dBm
-111 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsCC110LRGPR
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC1101RGP
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP Tube
Texas InstrumentsCC1100-RTR1
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
Texas InstrumentsCC115LRGPR
Chip; RF; 300-928MHz; 12dBm; 600kbps; 26MHz; FSK/GFSK/OOK; 1.8-3.6V; QFN-20
Texas InstrumentsCC1150-RTR1
RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC1100RTKR provided by its distributors.

Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
RF Transceiver FSK/MSK/QPSK 2.5V/3.3V 20-Pin VQFN EP T/R
RF Integrated Circuits UHF TRANSCEIVER TAPE AND REEL
RF TRANSCEIVER, 300MHZ TO 928MHZ, VQFN-20
RF Transceiver, ISM <1GHz, 470/510/950/960MHz, 2FSK/ASK/GFSK/MSK/OOK, 3.6V/1.8V, SPI, 10dBm/111dBm, QFN SMD, 4mm×4mm×850μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1100-RTKR