Texas Instruments CC1201RHBR

Low power and high performance wireless transceiver 32-VQFN -40 to 85
$ 2.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1201RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
Datasheet36 pages12 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
+2.36%

CAD Models

Download Texas Instruments CC1201RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.736
$ 4.16
Stock
1,759,663
167,799
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Frequency
950 MHz
950 MHz
Data Rate
1.25 Mbps
1.25 Mbps
Interface
SPI
SPI
Current - Receiving
23.6 mA
23.6 mA
Current - Transmitting
54 mA
54 mA
Sensitivity (dBm)
-120 dBm
-120 dBm
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1201RHBR.

Related Parts

Texas InstrumentsCC1200RHBR
RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R / IC RF TXRX+MCU ISM
Texas InstrumentsCC1200RHBT
IC RF TXRX+MCU ISM / RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R
Texas InstrumentsCC1120RHBT
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
RF Microcontrollers - MCU Embedded MuC incl RF Tx for 868 MHz
MicrochipMRF39RAT-I/LY
RF Receiver FSK/GFSK/GMSK/MSK/OOK 3.3V 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC1201RHBR provided by its distributors.

Low power and high performance wireless transceiver 32-VQFN -40 to 85
RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R
QFN-32-EP(5x5) RF Transceiver ICs ROHS
RF Transceiver 16dBm 33.6mA~54mA ISM <1GHz 19mA~23.6mA 2FSK/2GFSK/4FSK/4GFSK/MSK/OOK 164/410/820MHz 3.6V 190/475/950MHz 1.25Mbps SPI 120dBm 2V QFN SMD 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.