Texas Instruments CC1200RHBR

Rf Transceiver Fsk/gfsk/msk/ook 2.5V/3.3V 32-PIN VQFN Ep T/r / IC Rf Txrx+mcu Ism
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1200RHBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Datasheet28 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+213%

CAD Models

Download Texas Instruments CC1200RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 4.18
Stock
510,119
421,473
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Frequency
-
950 MHz
Data Rate
1.25 Mbps
1.25 Mbps
Interface
SPI
SPI
Current - Receiving
23.5 mA
23 mA
Current - Transmitting
54 mA
46 mA
Sensitivity (dBm)
-123 dBm
-123 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsCC1120RHBT
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Texas InstrumentsCC1121RHBR
High performance low power Sub-1 GHz wireless transceiver 32-VQFN -40 to 85
Texas InstrumentsCC1125RHBT
Ultra-high performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
Embedded microC incl RF Tx for 868 MHz

Descriptions

Descriptions of Texas Instruments CC1200RHBR provided by its distributors.

RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R / IC RF TXRX+MCU ISM
Low power and high performance wireless transceiver 32-VQFN -40 to 85
SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
Wireless Transceiver ICs; CC1200RHBR; TEXAS INSTRUMENTS; 3.6 V; 2 V; 32; 5 mm
RF TRANSCEIVER, 164-950MHZ, VQFN-32; Fréquence, min.: 164MHz; Fréquence, max..: 190MHz; Modulation RF / IF: 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK; Taux de transfert: 1.25Mbps; Courant de réception: 19mA; Type de boîtier CI RF: VQ
16dBm 33.6mA~54mA General ISM < 1GHz 19mA~23.5mA 1 1 2FSK,2GFSK,4FSK,4GFSK,MSK,OOK 164MHz,410MHz,820MHz 3.6V 190MHz,475MHz,950MHz 1.25Mbps SPI 46mA 123dBm 2V VQFN-32 SMD mount 1mm(height)
RF TRANSCEIVER, 164-950MHZ, VQFN-32; Frequency Min:164MHz; Frequency Max:190MHz; RF / IF Modulation:2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK; Data Rate:1.25Mbps; Receiving Current:19mA; RF IC Case Style:VQFN; No. of Pins:32Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Transmitting Current:46mA; Output Power (dBm):16dBm; Sensitivity dBm:-123dBm; RF Transceiver Applications:Home & Building Automation, Wireless Healthcare & IEEE 802.15.4g Applications, Wireless M-Bus; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1200RHBR .