Texas Instruments CC1200RHBT

IC Rf Txrx+mcu Ism / Rf Transceiver Fsk/gfsk/msk/ook 2.5V/3.3V 32-PIN VQFN Ep T/r
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1200RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Datasheet28 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Augswan

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-2.89%

CAD Models

Download Texas Instruments CC1200RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 3.46
Stock
423,846
597,842
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Frequency
950 MHz
-
Data Rate
1.25 Mbps
1.25 Mbps
Interface
SPI
SPI
Current - Receiving
23 mA
23.5 mA
Current - Transmitting
46 mA
54 mA
Sensitivity (dBm)
-123 dBm
-123 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsCC1120RHBT
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Texas InstrumentsCC1125RHBT
Ultra-high performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Texas InstrumentsCC1120RHBR
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
RF Microcontrollers - MCU Embedded MuC incl RF Tx for 868 MHz

Descriptions

Descriptions of Texas Instruments CC1200RHBT provided by its distributors.

IC RF TXRX+MCU ISM / RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R
Low power and high performance wireless transceiver 32-VQFN -40 to 85
IC, LOW POWER RF TRANSCEIVER, 32VQFN; Fréquence, min.: 137MHz; Fréquence, max..: 950MHz; Modulation RF / IF: 2FSK, GFSK, MSK, OOK; Taux de transfert: 1.25Mbps; Courant de réception: 19mA; Type de boîtier CI RF: QFN; Nombre de
Ic, Low Power Rf Transceiver, 32Vqfn; Frequency Min:137Mhz; Frequency Max:950Mhz; Rf/If Modulation:2Fsk, Gfsk, Msk, Ook; Data Rate:1.25Mbps; Receiving Current:19Ma; Rf Ic Case Style:Qfn; No. Of Pins:32Pins; Supply Voltage Min:2V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1200RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1200RHBT .