Texas Instruments CC1200EMK-420-470

Evaluation Module Kit For Low Power, High Performance RF Transceiver
$ 123.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1200EMK-420-470.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-1.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesEVAL-ADF7021-VDB1Z
ADF7021-V RF Transceiver Evaluation Board
Texas InstrumentsCC1120EMK-420-470
Evaluation Module Kit For 169MHz Evaluate The Performance Of The Perfomance Line RF-IC
Texas InstrumentsCC1100E-EMK470
CC1100E, TRANSCEIVER-TXRX, 470MHZ, ANTENNA, EVALUATION MODULE KIT
Texas InstrumentsADC-LD-BB/NOPB
B0430J50100AHF RF Transformer Evaluation Board
Analog DevicesEVAL-ADF7020-1DBZ7
ADF7020-1 RF Transceiver Daughter Board
Analog DevicesEVAL-ADF7020-1DBZ6
ADF7020-1 RF Transceiver Daughter Board

Descriptions

Descriptions of Texas Instruments CC1200EMK-420-470 provided by its distributors.

Evaluation Module Kit For Low Power, High Performance RF Transceiver
420-470 MHZ RF, DEVELOPMENT KIT; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: CC1200; Type de kit d'application: Connectivité Sans Fil; Application Sous Type: Émetteur-récepteur RF; Contenu du kit: Modul
420-470 MHZ RF, DEVELOPMENT KIT; Silicon Manufacturer:Texas Instruments CC1200EMK-420-470; Silicon Core Number:CC1200; Kit Application Type:Wireless Connectivity; Application Sub Type:RF Transceiver; Kit Contents:Evaluation Module 2 x CC1200, Antennas; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1200EMK-420-470 .