Texas Instruments CC115LRGPR

Chip; Rf; 300-928MHZ; 12DBM; 600KBPS; 26MHZ; Fsk/gfsk/ook; 1.8-3.6V; QFN-20
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC115LRGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
+16.48%

CAD Models

Download Texas Instruments CC115LRGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.4
Stock
902,258
377,978
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
20
20
Frequency
915 MHz
-
Data Rate
600 kbps
600 kbps
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
34.2 mA
34.2 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC115LRGPR.

Related Parts

Texas InstrumentsCC110LRGPR
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC1150-RTR1
RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC115LRGPR provided by its distributors.

Chip; RF; 300-928MHz; 12dBm; 600kbps; 26MHz; FSK/GFSK/OOK; 1.8-3.6V; QFN-20
600Kbps QFN-20-EP(4x4) RF Transceiver ICs ROHS
RF Transmitter FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
RF TX IC FSK 315/433MHZ 20VFQFN "RF Transmitter FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 12dBm 600kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad"
12dBm 34.2mA FSK,GFSK,OOK 300MHz,387MHz,779MHz 3.6V 928MHz 600Kbps PCB,Surface Mount 34.2mA 1.8V VQFN-20 PCBinstall,SMD mount 1mm(height)
Rf Transmitter, Qfn-20; Frequency Min:-; Frequency Max:-; Rf/If Modulation:2Fsk, 4Fsk, Gfsk, Ook; Data Rate:600Kbps; Rf Ic Case Style:Qfn; No. Of Pins:20Pins; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Transmitting Rohs Compliant: Yes |TEXAS INSTRUMENTS CC115LRGPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC115LRGPR .