Texas Instruments CC1110F8RSPR

Sub-1GHz System-on-Chip with MCU and 8kB Flash memory 36-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1110F8RSPR.

Texas Instruments

Datasheet247 pages15 years ago
Datasheet243 pages18 years ago
Datasheet8 pages20 years ago

iiiC

Newark

CAD Models

Download Texas Instruments CC1110F8RSPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCC1110F16RSPR
Sub-1GHz System-on-Chip with MCU and 16kB Flash memory 36-VQFN -40 to 85
Texas InstrumentsCC1121RHMR
RF Transceiver ASK/FM/FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R
Texas InstrumentsCC1175RHMR
High Performance RF Transmitter for Narrowband Systems 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC1110F8RSPR provided by its distributors.

Sub-1GHz System-on-Chip with MCU and 8kB Flash memory 36-VQFN -40 to 85
SOC 8051 CMOS 36-Pin VQFN EP T/R
IC RF TXRX+MCU ISM<1GHZ 36-VFQFN
TELECOM CELLULAR RF AND BASEBAND CIRCUIT QCC36
Tape & Reel (TR) Surface Mount 2FSK ASK GFSK MSK OOK 21 IC RF TxRx + MCU -112dBm 2V~3.6V 10dBm 300MHz~348MHz 391MHz~464MHz 782MHz~928MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.