Texas Instruments CC1000-RTR1

Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1000-RTR1.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages17 years ago
Datasheet55 pages19 years ago
Datasheet3 pages23 years ago

CAD Models

Download Texas Instruments CC1000-RTR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.928
$ 12.928
Stock
208,197
320,077
320,077
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Frequency
-
-
-
Data Rate
76.8 kbps
76.8 kbps
76.8 kbps
Interface
UART
UART
UART
Current - Receiving
9.6 mA
9.6 mA
9.6 mA
Current - Transmitting
25.4 mA
26.7 mA
26.7 mA
Sensitivity (dBm)
-110 dBm
-110 dBm
-110 dBm
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1000-RTR1.

Related Parts

Texas InstrumentsCC1000PWR
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Texas InstrumentsCC1050PWR
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsCC1050-RTR1
-20dBm~12dBm 24.9mA FSK 300MHz 3.6V 1GHz 76.8Kbps SMD 2.1V TSSOP-24, 1.05mm H
Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX7034AUI/V+
RF Receiver ASK 5V Automotive AEC-Q100 28-Pin TSSOP Tube
Analog DevicesMAX7033EUI+T
MAX7033 Series 33 kbps 3.6V ASK Superheterodyne Receiver with AGC Lock TSSOP-28

Descriptions

Descriptions of Texas Instruments CC1000-RTR1 provided by its distributors.

Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
RF Transceiver FSK 3V 28-Pin TSSOP T/R
RF/ IF Transmitters & Receiver IC; Transmitting Current:16.5mA; Data Rate:76.8Kbps; Frequency Range:300MHz to 1000MHz; Modulation Type:FSK; RFID IC Type:TSSOP; No. of Pins:28; Supply Voltage Range:2.1V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1000RTR1