Texas Instruments BUF16820AIDAPR

14-Channel GAMMA VOLTAGE GENERATOR with Programmable Vcom Outputs and OTP Memory 32-HTSSOP -40 to 85
$ 3.904

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF16820AIDAPR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages17 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF16820AIDAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsBUF20800AIDCPR
18-CH Gamma Voltage Generator with Two Programmable VCOM Channels 38-HTSSOP -40 to 95
Texas InstrumentsBUF20800ATDCPRQ1
Automotive, 18-CH Gamma Voltage Generator with Two Programmable VCOM Channels 38-HTSSOP -40 to 105
Texas InstrumentsBUF12800AIPWP
12-CH Gamma-Voltage Generator 24-HTSSOP -40 to 85
RenesasEL5324IREZ
12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier; TSSOP28; Temp Range: -40° to 85°C

Descriptions

Descriptions of Texas Instruments BUF16820AIDAPR provided by its distributors.

14-Channel GAMMA VOLTAGE GENERATOR with Programmable Vcom Outputs and OTP Memory 32-HTSSOP -40 to 85
GAMMA Voltage Generator 32-Pin HTSSOP EP T/R
LCD Gamma Buffers 14-Ch Vltg Generator w/2 Prog VCOM Out
IC GAMMA VOLT GEN 14CH 32HTSSOP
SPECIALTY ANALOG CIRCUIT PDSO32
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:14; Supply Voltage Min:8.5V; Supply Voltage Max:18V; Package/Case:32-HTSSOP; No. of Pins:32; Operating Temperature Range:-40°C to +95°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.