Texas Instruments BUF08800AIPWPR

Programmable Reference Generator and 400mA Vcom Driver 20-HTSSOP -40 to 95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF08800AIPWPR.

Texas Instruments

Datasheet23 pages14 years ago
Datasheet23 pages18 years ago

iiiC

CAD Models

Download Texas Instruments BUF08800AIPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments BUF08800AIPWPR provided by its distributors.

Programmable Reference Generator and 400mA Vcom Driver 20-HTSSOP -40 to 95
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:7V; Supply Voltage Max:22V; Package/Case:20-HTSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +95°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.