Texas Instruments BQ4832YMA-85

Real Time Clock Parallel 32Kbyte Clock/Calendar/Alarm/Timer/Interrupt 32-Pin DIP Module
$ 37.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4832YMA-85.

HQonline

Datasheet19 pages11 years ago

Texas Instruments

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ4832YMA-85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsM48T35Y-70MH1F
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, SOIC

Descriptions

Descriptions of Texas Instruments BQ4832YMA-85 provided by its distributors.

Real Time Clock Parallel 32Kbyte Clock/Calendar/Alarm/Timer/Interrupt 32-Pin DIP Module
RTC Module W 32Kx8 NVSRAM Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 32-DIP MODULE 0 to 70
IC RTC CLK/CALENDAR PAR 32-DIP / Real Time Clock (RTC) IC Clock/Calendar Parallel 32-DIP Module (0.610", 15.49mm)
Clock HH:MM:SS:hh (24hr) Tin Obsolete Real Time Clock (RTC) IC 250kB 70C 4mA @ 4.5V~5.5V 4.5V~5.5V
Real Time Clock IC; Date Format:BCD; Time Format:BCD; Clock IC Type:RTC; Interface Type:Parallel; Memory Organization:32K x 8bit; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4832YMA85