Texas Instruments BQ29401PWR

Voltage Protection for 2-, 3-or, 4-Cell Lion Batteries (2nd Protection) 8-TSSOP -20 to 85
$ 0.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29401PWR.

Texas Instruments

Datasheet13 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29401PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 2.138
Stock
585,396
711,598
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
Tape & Reel (TR)
-

Related Parts

Texas InstrumentsBQ29400PWR
Battery Protection Li-Ion 4.35V 8-Pin TSSOP Tube
Texas InstrumentsBQ29400PW
4V 4.35V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)
Texas InstrumentsBQ29412PWRG4
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP

Descriptions

Descriptions of Texas Instruments BQ29401PWR provided by its distributors.

Voltage Protection for 2-,3-or,4-Cell Lion Batteries (2nd Protection) 8-TSSOP -20 to 85
Battery Protection Li-Ion 4.45V 8-Pin TSSOP Tube
4V 4.45V 4 V to 25 V Lithium ion batteries TSSOP-8 SMD mount,glue mount
IC BATT PROT LI-ION 2-4CL 8TSSOP
IC BATT PROTECT 2-4CELL 8-TSSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.