Texas Instruments BQ29400PW

4V 4.35V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29400PW.

Newark

Datasheet16 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29400PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 0.606
Stock
309,723
699,932
Authorized Distributors
3
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsBQ29401PWR
Voltage Protection for 2-,3-or,4-Cell Lion Batteries (2nd Protection) 8-TSSOP -20 to 85
Texas InstrumentsBQ29401PW
Voltage Protection for 2-,3-or,4-Cell Lion Batteries (2nd Protection) 8-TSSOP -20 to 85
Texas InstrumentsBQ29412PWR
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments BQ29400PW provided by its distributors.

4V 4.35V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)
Battery Protection Li-Ion 4.35V 8-Pin TSSOP Tube
Battery Management IC; Battery Management Function:Protector; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:25V; Output Voltage Max:2.5V; No. of Series Cells:4; Supply Voltage Min:4V; Supply Voltage Max:25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.