Texas Instruments BQ29401PW

Voltage Protection for 2-, 3-or, 4-Cell Lion Batteries (2nd Protection) 8-TSSOP -20 to 85
$ 2.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29401PW.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet13 pages15 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29401PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.138
$ 0.631
Stock
691,324
329,648
Authorized Distributors
3
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ29400PW
4V 4.35V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)
Texas InstrumentsBQ29400PWR
Battery Protection Li-Ion 4.35V 8-Pin TSSOP Tube
Texas InstrumentsBQ29412PWR
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments BQ29401PW provided by its distributors.

Voltage Protection for 2-,3-or,4-Cell Lion Batteries (2nd Protection) 8-TSSOP -20 to 85
4V 4.45V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)
Battery Protection Li-Ion 4.45V 8-Pin TSSOP Tube
Battery Management IC; Battery Management Function:Protector; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:25V; Output Voltage Max:2.5V; No. of Series Cells:4; Supply Voltage Min:4V; Supply Voltage Max:25V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.