Texas Instruments BQ29400PWR

Battery Protection Li-Ion 4.35V 8-Pin TSSOP Tube
$ 0.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29400PWR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet13 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29400PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 1.638
Stock
697,942
296,283
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
Tape & Reel (TR)
-

Related Parts

Texas InstrumentsBQ29401PWR
Voltage Protection for 2-,3-or,4-Cell Lion Batteries (2nd Protection) 8-TSSOP -20 to 85
Texas InstrumentsBQ29412PWR
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount
Texas InstrumentsBQ29410PWRG4
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments BQ29400PWR provided by its distributors.

Battery Protection Li-Ion 4.35V 8-Pin TSSOP Tube
4V 4.35V 4 V to 25 V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount
SECONDARY BATTERY PROTECTOR, Fixed, 1 Channel, +4.35V, BICMOS, PDSO8
2nd-Level Overvoltage Protection for 2, 3, or 4 Cell LiIon & LiPoly Batteries (2nd Lev Protection) 8-TSSOP -25 to 85
Battery Management 2nd Level Over Vltg Protection
Ic,Battery Management,Bicmos,Tssop,8Pin,Plastic
3/4 CELL 2ND BATTERY PROTECTION
IC BATT PROT LI-ION 2-4CL 8TSSOP
IC BATT/PROTECT 2-4CELL 8-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.