Texas Instruments BQ29312PW

Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -25 to 85
$ 1.868

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29312PW.

Texas Instruments

Datasheet38 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages22 years ago

Arrow Electronics

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29312PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.868
$ 5.821
$ 5.821
Stock
450,736
743,702
743,702
Authorized Distributors
2
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Related Parts

Texas InstrumentsBQ29312APWR
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Texas InstrumentsBQ29312APW
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Texas InstrumentsBQ29330DBT
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 30-TSSOP -40 to 110
Analog DevicesADP3806JRU-REEL7
IC BATTERY CHARGE CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, MO-153AD, TSSOP-24, Switching Regulator or Controller
Analog DevicesDS2714E+
5.5 V 1V 5.5V Nickel hydrogen metal battery TSSOP-20 SMD mount 6.5mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments BQ29312PW provided by its distributors.

Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -25 to 85
Battery Protection Li-Ion/Li-Pol 0.2mA 25V 24-Pin TSSOP Tube
200μA(Max) 4.5V 25V(Max) 25V I²C Battery Protection Undervoltage,short circuit,Overvoltage,Overcurrent Lithium ion batteries TSSOP-24 SMD mount 1.05mm(height)
LI-ION BATT PACK, 29312, TSSOP24; Termination Type:SMD; Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-25°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Base Number:29312; IC Generic Number:29312; Max Output Current:200µA; Voltage, Output:25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ29312 PW