Microchip MCP73838-FCI/UN

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP Tube
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73838-FCI/UN.

Microchip

Datasheet36 pages10 years ago

RS (Formerly Allied Electronics)

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+1.98%

CAD Models

Download Microchip MCP73838-FCI/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 2.1
Stock
117,449
114,914
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
MSOP
MSOP
Max Charge Current
1 A
-
Max Output Voltage
4.2 V
-
Min Output Voltage
-
-
Max Output Current
1.2 A
-
Number of Cells
1
-
Mount
Surface Mount
Surface Mount
Packaging
Rail/Tube
Tape and Reel

Supply Chain

Projected EOL Date2034-11-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - MSOP-10
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP T/R
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150

Descriptions

Descriptions of Microchip MCP73838-FCI/UN provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP Tube
1A 3.75V 4.2V 6V USB Overvoltage Lithium ion batteries MSOP-10 SMD mount 3mm*3mm*850μm
6V /Polymer 1 1.1A MSOP-10 Battery Management ICs ROHS
BATT CHARGER, LIION, USB/AC-IN, 10MSOP; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: MSOP; No. of Pins: 10Pins; No. of Series Cells: 1; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73838-FCI/UN.
  • MCP73838-FCIUN
  • MCP73838FCI/UN
  • MCP73838FCIUN