Texas Instruments BQ24075TEVM

Evaluation Board For 1.5-A Single-Chip Li-Ion And Li-Polymer Charge Management IC
$ 121.795
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24075TEVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61257EVM-711
Evaluation Module for TPS61257; Tiny Boost Converter with Input Current Limit and Bypas
Texas InstrumentsBQ500211EVM-045
Evaluation Module for BQ500211 Qi Compliant Wireless Power Transmitter Manager
Texas InstrumentsBQ500410AEVM-085
Evaluation Module for Qi-Compliant; Free-Positioning Wireless Power Transmitter Manager

Descriptions

Descriptions of Texas Instruments BQ24075TEVM provided by its distributors.

Evaluation Board For 1.5-A Single-Chip Li-Ion And Li-Polymer Charge Management IC
EVAL MOD, POWER MANAGEMENT - BATTERY; Type de kit d'application: Gestion de l'alimentation - Batterie; Application Sous Type: Chargeur de batterie; Nombre de noyau de silicium: BQ24075; Silicon Fabricant: Texas Instruments;
EVAL MOD, POWER MANAGEMENT - BATTERY; Kit Application Type:Power Management - Battery; Application Sub Type:Battery Charger; Silicon Core Number:BQ24075; Silicon Manufacturer:Texas Instruments BQ24075TEVM; Kit Contents:Eval Board BQ24075; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:1.5A of Continuous Current, Fully Compliant USB Charger, Dynamic Power Management, 28V Vin with OVP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24075TEVM .