Texas Instruments BQ24010EVM

BQ24010 1-A Li-Ion Charger Evaluation Module with Power-Good; Temp. Sense
$ 60.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24010EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24010EVM.

Descriptions

Descriptions of Texas Instruments BQ24010EVM provided by its distributors.

BQ24010 1-A Li-Ion Charger Evaluation Module with Power-Good; Temp. Sense
EVAL MOD, BATTERY CHARGER; Type de kit d'application: Gestion de l'alimentation - Batterie; Application Sous Type: Chargeur de batterie; Nombre de noyau de silicium: BQ24010; Silicon Fabricant: Texas Instruments; Contenu du
EVAL MOD, BATTERY CHARGER; Kit Application Type:Power Management - Battery; Application Sub Type:Battery Charger; Silicon Core Number:BQ24010; Silicon Manufacturer:Texas Instruments BQ24010EVM; Kit Contents:Eval Board BQ24010; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Integrated FET & Current Sense, Complete Designed & Tested Charger Circuit, 1A Charge Current

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24010EVM .