Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ2057PDGK

Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 8-Pin VSSOP Tube
$ 1.508

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2057PDGK.

Mouser

Datasheet30 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2057PDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 0.952
Stock
236,327
249,282
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
MSOP
MSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)

Related Parts

Texas InstrumentsBQ2057DGKR
Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.1V 8-MSOP -20 to 70
Texas InstrumentsBQ24203DGNR
EAR99 BQ24203 Tape & Reel (TR) Lithium Ion/Polymer battery charger 4.1V 500mA 0.65mm -40C~125C TJ
Battery Management, 2.5 to 16V, 500µA, MSOP-8, RoHS
Analog DevicesLTC4050EMS-4.1#PBF
Lithium-Ion Linear Battery Charger Controller with Thermistor Interface
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments BQ2057PDGK provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 8-Pin VSSOP Tube
EAR99 BQ2057 Tube Lithium Ion/Polymer battery charger 5V 2A 0.65mm -20C~70C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Battery Management IC; Battery Management Function:Charger, Protector, Status Monitor; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:18V; Charge Current Max:2A; Output Voltage Max:4.1V; No. of Series Cells:1 ;RoHS Compliant: Yes
The BENCHMARQ bq2057 series advanced Lithium-Ion (Li-Ion) and Lithium-Polymer (Li-Pol) linear charge-management ICs are designed for cost-sensitive and compact portable electronics. They combine high-accuracy current and voltage regulation, battery conditioning, temperature monitoring, charge termination, charge-status indication, and AutoComp charge-rate compensation in a single 8-pin IC. MSOP, TSSOP, and SOIC package options are offered to fit a wide range of end applications. The bq2057 continuously measures battery temperature using an external thermistor. For safety, the bq2057 inhibits charge until the battery temperature is within user-defined thresholds. The bq2057 then charges the battery in three phases: conditioning, constant current, and constant voltage. If the battery voltage is below the low-voltage threshold, V(min), the bq2057 precharges using a low current to condition the battery. The conditioning charge rate is approximately 10% of the regulation current. The conditioning current also minimizes heat dissipation in the external pass-element during the initial stage of the charge. After conditioning, the bq2057 applies a constant current to the battery. An external sense-resistor sets the current. The sense-resistor can be on either the high or low side of the battery without additional components. The constant-current phase continues until the battery reaches the charge-regulation voltage. The bq2057 then begins the constant-voltage phase. The accuracy of the voltage regulation is better than 1% over the operating-temperature and supply-voltage ranges. For single and dual cells, the bq2057 is offered in four fixed-voltage versions: 4.1 V, 4.2 V, 8.2 V, and 8.4 V. Charge stops when the current tapers to the charge termination threshold, I(TERM). The bq2057 automatically restarts the charge if the battery voltage falls below the V(RCH) threshold. The designer also may use the AutoComp feature to reduce charging time. This proprietary technique allows safe and dynamic compensation for the internal impedance of the battery pack during charge.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.