Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC79050-4.2YMM-TR

Battery Management, 2.5 to 16V, 500µA, MSOP-8, RoHS
$ 7.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC79050-4.2YMM-TR.

Microchip

Datasheet28 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC79050-4.2YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.92
$ 0.88
$ 0.88
Stock
305,593
314,940
314,940
Authorized Distributors
6
1
1
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
MSOP
MSOP
MSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Bulk
Bulk

Supply Chain

Projected EOL Date2034-08-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Analog DevicesLTC1731EMS8-4.2#PBF
Linear Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.2V 8-Pin MSOP Tube
Analog DevicesLTC1731EMS8-4.1#PBF
Linear Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.1V 8-Pin MSOP Tube
Analog DevicesLTC1732EMS-4.2#PBF
Linear Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.2V 10-Pin MSOP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 4.2V 8-Pin MSOP Tube
Linear Battery Charger Controller Li-Ion 1mA 4.2V 8-Pin MSOP Tube
EAR99 MCP73828 Matte Tin (Sn) Tube battery charger 5.2V 75mA 0.65mm -20C~85C TA

Descriptions

Descriptions of Microchip MIC79050-4.2YMM-TR provided by its distributors.

Battery Management, 2.5 to 16V, 500µA, MSOP-8, RoHS
Microchip SCT
Battery Charger Li-Ion 500mA 4.2V 8-Pin MSOP T/R
Linear Charger 8 Msop 3X3Mm T/R; |Microchip Technology MIC79050-4.2YMM-TR
SIMPLE LITHIUM-ION BATTERY CHARG
IC BATT CHG LI-ION 1CELL 8MSOP
500mA 2.5V 4.2V 16V Reverse current,Reverse battery,Over temperature,Overcurrent Lithium ion batteries MSOP-8 SMD mount,glue mount 3mm*3mm*920μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC79050-4.2YMM TR
  • MIC79050-4.2YMMTR