What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6693UP9A+

Temp Sensor Digital Serial (2-Wire) 20-Pin TSSOP Tube
$ 7.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6693UP9A+.

Ciiva

Datasheet19 pages17 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6689UP9A+
Temp Sensor Digital Serial (2-Wire) 20-Pin TSSOP Tube
Analog DevicesMAX6689UP9A+T
Temp Sensor Digital Serial (2-Wire) 20-Pin TSSOP T/R
Analog DevicesMAX6636UP9A+T
Temp Sensor Digital Serial (2-Wire) 20-Pin TSSOP T/R
Texas InstrumentsAMC80AIPWR
Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
Texas InstrumentsAMC80AIPW
TEXAS INSTRUMENTS AMC80AIPW Temperature Sensor IC, Digital,3C, -40 C, +125 C, TSSOP, 24 Pins
Texas InstrumentsLM80CIMT-3/NOPB
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125

Descriptions

Descriptions of Analog Devices MAX6693UP9A+ provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 20-Pin TSSOP Tube
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 20; Package Shape or Style: RECTANGULAR; Package Equivalence Code: TSSOP20,.25; Minimum Supply Voltage: 3 V;
Temperature Sensor, 125Deg C, Tssop-20; Sensor Output Type:Digital; Accuracy:± 1.5°C; Sensor Case/Package:Tssop; No. Of Pins:20Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Channels:7Channels; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6693UP9A+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated