Texas Instruments AMC7832IPAP

12-Bit High-Density Analog Monitor and Control (AMC) Solution 64-HTQFP -40 to 125
$ 33.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7832IPAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages12 years ago
Technical Drawing2 pages23 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments AMC7832IPAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.395
$ 27.81
Stock
214,518
277,942
Authorized Distributors
4
2
Case/Package
-
TFBGA
Number of Pins
64
64
Number of Bits
12
12
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
-
Number of Converters
13
12
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7832IPAP.

Related Parts

Microchip ATMEGA128-16AU, 8bit AVR Microcontroller, 16MHz, 128 kB Flash, 64-Pin TQFP
MicrochipATMEGA64-16AU
ATMEGA64-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 2 KB, 64 KB FLASH, 64-PIN TQFP
MCU 8-bit AVR RISC 256KB Flash 5V 64-Pin TQFP Tray / IC MCU 8BIT 256KB FLASH 64TQFP
Texas InstrumentsADS8556IPM
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8568SRGCT
8-Channel Octal ADC SAR 500ksps 16-bit Parallel/Serial 64-Pin VQFN EP T/R
NXP SemiconductorsMC908MR32CFUE
8 Bit MCU, HC08 Family HC08MR Series Microcontrollers, HC08, 8 MHz, 32 KB, 64 Pins, QFP

Descriptions

Descriptions of Texas Instruments AMC7832IPAP provided by its distributors.

12-Bit High-Density Analog Monitor and Control (AMC) Solution 64-HTQFP -40 to 125
SPI digital power supply,Analog power supply 87kS/s 12bit 8 HTQFP-64 SMD mount 1.05mm(height)
Analog Monitoring and Control Circuitry 64-Pin HTQFP EP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC7832IPAP .