Texas Instruments AMC7832IPAPR

SPI, Digital/Analog Supply 87Ksps 12-bit 8-Ch QFP SMD, Adhesive Mount 1.05mm H
$ 27.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7832IPAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages12 years ago
Datasheet69 pages12 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.28%

CAD Models

Download Texas Instruments AMC7832IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.81
$ 33.395
Stock
264,465
217,262
Authorized Distributors
2
4
Case/Package
TFBGA
-
Number of Pins
64
64
Number of Bits
12
12
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
1.5 LSB
Number of Converters
12
13
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7832IPAPR.

Related Parts

STMicroelectronicsSTM32L051R8H6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin TFBGA Tray
STMicroelectronicsSTM32L151RBH6A
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L151RBH6
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
NXP SemiconductorsPN5120A0ET/C2J
2.5 V to 3.6 V 13.56 MHz I2C/SPI Full NFC Forum Compliant Solution - TFBGA-64
NXP SemiconductorsTDA19988BHN/C1,557
HDMI 1.4a,ITU656 HVQFN-64 SMD mount 9mm*9mm*850μm
NXP SemiconductorsTDA8026ET/C2,551
Smart Card Interface 20MHz 3.3V/5V 665mW Tray 64-Pin TFBGA

Descriptions

Descriptions of Texas Instruments AMC7832IPAPR provided by its distributors.

SPI, Digital/Analog Supply 87Ksps 12-bit 8-Ch QFP SMD, Adhesive Mount 1.05mm H
12-Bit High-Density Analog Monitor and Control (AMC) Solution 64-HTQFP -40 to 125
Analog Monitoring and Control Circuitry 64-Pin HTQFP EP T/R
AMC7832 12-Bit Analog Monitor and Control Solution with Multi-Channel ADC, Bipolar DACs, Temperature Sensor and GPIO Ports

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.