Microchip ATMEGA2561-16AU

MCU 8-bit AVR RISC 256KB Flash 5V 64-Pin TQFP Tray / IC MCU 8BIT 256KB FLASH 64TQFP
$ 13.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2561-16AU.

Microchip

Datasheet436 pages6 years ago

TME

Burklin Elektronik

element14 APAC

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip ATMEGA2561-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP64
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
Microchip ATMEGA128-16AU, 8bit AVR Microcontroller, 16MHz, 128 kB Flash, 64-Pin TQFP

Descriptions

Descriptions of Microchip ATMEGA2561-16AU provided by its distributors.

MCU 8-bit AVR RISC 256KB Flash 5V 64-Pin TQFP Tray / IC MCU 8BIT 256KB FLASH 64TQFP
ATMEGA2561-16AU,8BIT AVR MICROCONTROLLER,16MHZ,256 KB,4 KB FLASH,64-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega256X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 256KB; RAM Memory Size: 8KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O'
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:16 MIPS ;EEPROM Memory:4K Bytes ;Input Output:54 ;Interface:2-Wire/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin TQFP ;Programmable Memory:256K Bytes RAM Size:8K Bytes Speed:16 MHz Timers:2-8-
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 4 / RAM Memory Size KB = 8 / Interfaces = JTAG / Interfaces = PWM / ADC Channels = 8 / ADC Channels = 16 / ADC Resolution bit = 10 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 6 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 2561-16AU
  • ATMEGA2561-16AU.