Texas Instruments ADS8556IPM

6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
$ 17.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8556IPM.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.65%

CAD Models

Download Texas Instruments ADS8556IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.172
$ 13.66
Stock
317,788
268,533
Authorized Distributors
4
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
630 ksps
630 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
6
1
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8556IPM.

Related Parts

Texas InstrumentsADS8555SPM
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tube
Texas InstrumentsADS8555SPMR
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP T/R
Texas InstrumentsADS8558IPM
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7665ASTZ
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7665ASTZRL
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments ADS8556IPM provided by its distributors.

6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
ADC, Successive Approximation, 16-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, CMOS, PQFP64
630kSPS 6-Channel Simultaneous-Sampling ADC 64-LQFP -40 to 125
LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
IC, ADC 16BIT 6CH 630KSPS 64LQFP; Résolution (Bits): 16bit; Taux d'échantillonnage: 630kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Parallèle, Série; Type de Tension d'alimentation: Simple et Double; Tensi
Ic, Adc 16Bit 6Ch 630Ksps 64Lqfp; Resolution (Bits):16Bit; Sampling Rate:630Ksps; Input Channel Type:Single Ended; Data Interface:Parallel, Serial; Supply Voltage Type:Single, Dual (+/-); Supply Voltage Min:4.5V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8556IPM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8556IPM .
  • ADS8556IPM.