What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments AMC6821SDBQ

Integrated PWM fan controller, tachometer, 2-channel temperature sensor 16-SSOP -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC6821SDBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet40 pages19 years ago
Datasheet25 pages19 years ago

Upverter

Farnell

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AMC6821SDBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.154
Stock
39,522,871
427,801
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1 B
-
Accuracy
-
-
Interface
SMBus
SMBus
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC6821SDBQ.

Related Parts

Texas InstrumentsTMP400AIDBQT
TEXAS INSTRUMENTS TMP400AIDBQT Temperature Sensor IC, Digital,1C, -40 C, +125 C, SSOP, 16 Pins
Texas InstrumentsTMP400AIDBQR
Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SSOP T/R
Texas InstrumentsLM83CIMQA/NOPB
SENSOR DIGITAL -40C-125C 16SSOP "Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-QSOP"

Descriptions

Descriptions of Texas Instruments AMC6821SDBQ provided by its distributors.

Integrated PWM fan controller, tachometer, 2-channel temperature sensor 16-SSOP -40 to 125
Intelligent Temperature Monitor and PWM Fan Controller / IC TEMP MONTR/PWM FANCTRL 16SSOP
Remote Temp Sensor Fan Controller Rohs Compliant: Yes
-40℃~+125℃ ±2℃ SSOP-16-150mil Temperature Sensors ROHS
e4 ACTIVE (Last Updated: 3days ago) ADC (Sigma Delta) Comparator Fan Control Multiplexer Register Bank Tube thermal monitor ±2C 4.9mm 1.1mA 3/5V
IC, TEMP MONTR/PWM FANCTRL 16QSOP; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:SSOP; No. of Pins:16Pins; Supply Voltage Min:2.7

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC6821SDBQ .
  • AMC6821SDBQ.