What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM83CIMQA/NOPB

Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin SSOP T/R
$ 4.624
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM83CIMQA/NOPB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-7.64%

CAD Models

Download Texas Instruments LM83CIMQA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM82CIMQA/NOPB
emote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP -40 to 125
Texas InstrumentsLM84BIMQA/NOPB
±1°C Remote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP 0 to 125
Texas InstrumentsLM82CIMQAX/NOPB
emote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM83CIMQA/NOPB provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin SSOP T/R
Triple emote and Local Temperature Sensor with SMBus, I2C Interface and ACPI Compatible 16-SSOP -40 to 125
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, Surface Mount
DIGITAL TEMP SENSOR, 16-SSOP PKG
Board Mount Temperature Sensors Triple Remote Diode Sensor
DIGITAL TEMP SENSOR, 3 ~3.6V, 16QSOP
DIGITAL TEMP SENSOR, 3 ~3.6V, 16QSOP; Sensor / Transducer Type:Temperature; Voltage, Output:6V; Output Current:100µA; Accuracy:3°C; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QSOP; No. of Pins:16; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:83; Operating Temperature Range:-40°C to +125°C; Current, Supply Max:0.8mA; No. of Bits:8; Temperature, Max:100°C; Temperature, Min:25°C; Voltage, Supply DC Max:3.6V; Voltage, Supply DC Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM83CIMQA/NOPB .
  • LM83CIMQA/NOPB.
  • LM83CIMQA/NOPB..
  • LM83CIMQANOPB