What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMP400AIDBQR

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SSOP T/R
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP400AIDBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+61.14%

CAD Models

Download Texas Instruments TMP400AIDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.299
$ 1.497
Stock
410,458
2,698,790
Authorized Distributors
3
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsAMC6821SDBQR
Integrated PWM fan controller, tachometer, 2-channel temperature sensor 16-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TMP400AIDBQR provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SSOP T/R
Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 16-SSOP -40 to 125
SENSOR DIGITAL -40C-125C 16QSOP "Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 16-QSOP"
Temperature Sensor IC; Output Type:Digital; Sensing Accuracy Range:± 1°C; Operating Temperature Range:-40°C to +125°C; Supply Current:420µA; Supply Voltage Range:2.7V to 5.5V; Resolution:12bit; Sensor Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.