What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMP400AIDBQT

TEXAS INSTRUMENTS TMP400AIDBQT Temperature Sensor IC, Digital, 1C, -40 C, +125 C, SSOP, 16 Pins
$ 1.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP400AIDBQT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages17 years ago

Newark

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TMP400AIDBQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.299
Stock
193,374
404,041
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsAMC6821SDBQ
Integrated PWM fan controller, tachometer, 2-channel temperature sensor 16-SSOP -40 to 125
Texas InstrumentsLM84BIMQAX/NOPB
±1°C Remote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP 0 to 125
Texas InstrumentsAMC6821SQDBQRQ1
Automotive remote and local temp sensor with automatic fan speed control and fault detection 16-SSOP -40 to 125
Texas InstrumentsAMC6821SDBQR
Integrated PWM fan controller, tachometer, 2-channel temperature sensor 16-SSOP -40 to 125
Texas InstrumentsLM84BIMQA
Diode Input Digital Temperature Sensor with Two-Wire Interface 16-SSOP 0 to 125

Descriptions

Descriptions of Texas Instruments TMP400AIDBQT provided by its distributors.

TEXAS INSTRUMENTS TMP400AIDBQT Temperature Sensor IC, Digital,1C, -40 C, +125 C, SSOP, 16 Pins
Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 16-SSOP -40 to 125
Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SSOP T/R
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, 16 Pin, Surface Mount
SENSOR DIGITAL -40C-125C 16QSOP "Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 16-QSOP"
IC TEMP SENSOR, 1C REMOTE & LOCAL; Sensor / Transducer Type:Temperature; Voltage, Output:0.4V; Output Current:6mA; Accuracy:1.25°C; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:400; Operating Temperature Range:-40°C to +125°C; No. of Bits:12; No. of Channels:2; Temperature, Max:127.9375°C; Temperature, Min:-65°C; Voltage, Supply DC Max:5.5V; Voltage, Supply DC Min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.