Texas Instruments AM3715CBCD100

IC Mpu Sitara 1.0GHZ 515FCBGA / Mpu AM37X Risc 32 Bit 45NM 1GHZ 515-PIN Pop-fcbga Tray
$ 52.322
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3715CBCD100.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages18 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3715CBCD100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.322
$ 44.388
$ 44.388
Stock
152,285
139,925
139,925
Authorized Distributors
1
2
2
Case/Package
-
FCBGA
FCBGA
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
1 GHz
1 GHz
Interface
-
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM3715CBCD100.

Related Parts

Texas InstrumentsAM3703CBP
MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray / IC MPU SITARA 800MHZ 515FCBGA
Texas InstrumentsAM3703CBPA
IC MPU SITARA 800MHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3715CBPA
Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA -40 to 105
NXP SemiconductorsMCIMX6U5DVM10AC
MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray
NXP SemiconductorsMCIMX6S7CVM08AC
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624
NXP SemiconductorsMCIMX6S5EVM10AC
Microprocessor i.MX 6Solo 32-Bit ARM Cortex A9 RISC 1GHz MAPBGA

Descriptions

Descriptions of Texas Instruments AM3715CBCD100 provided by its distributors.

IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA Tray
Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA -40 to 90
USB 2.0 (4) 1GHz L1/L2 CACHE,RAM,ROM 1 1GHz 32KB 1.8V 1-Wire,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD PBGA-515 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.